Sensirion SFM3013-300-CLM Series Digital Flow Meter Flow Sensor for Gas, 30L/min Min, 300L/min Max

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $91.55

View bulk pricing options

Subtotal (1 unit)*

$293.10

(exc. GST)

$322.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$293.10-
5 - 9$274.79$91.55
10 - 19$264.62$284.80
20 +$251.90$824.00

*price indicative

Packaging Options:
RS Stock No.:
262-6161
Mfr. Part No.:
SFM3013-300-CLM
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Flow Sensor

Media Monitored

Gas

Device Type

Digital Flow Meter

Minimum Flow Rate

30L/min

Maximum Flow Rate

300L/min

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS, REACH

Series

SFM3013-300-CLM

COO (Country of Origin):
CH
The Sensirion is a versatile, low pressure drop and bidirectional flow meter with digital mass flow sensor calibrated for heliox up to 300 slm as it offers a superior stability against overpressure.

High reliability

Long-term stability

I2C interface

Low pressure drop across the sensor

High process capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy