SMC PF2A Series Digital Flow Switch Flow Sensor for Air, 5L/min Min, 105L/min Max
- RS Stock No.:
- 456-820
- Mfr. Part No.:
- PF2A511-F03N-2
- Brand:
- SMC
Subtotal (1 unit)*
$781.29
(exc. GST)
$859.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $781.29 |
*price indicative
- RS Stock No.:
- 456-820
- Mfr. Part No.:
- PF2A511-F03N-2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 5L/min | |
| Housing Material | Nitrile Butadiene Rubber, Aluminium Alloy, Polybutylene Terephthalate | |
| Maximum Flow Rate | 105L/min | |
| Maximum Pressure | 1.0MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Series | PF2A | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 5L/min | ||
Housing Material Nitrile Butadiene Rubber, Aluminium Alloy, Polybutylene Terephthalate | ||
Maximum Flow Rate 105L/min | ||
Maximum Pressure 1.0MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UKCA, CE | ||
Series PF2A | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Series PF2A Flow switch is designed for an air. Flow rate setting and monitoring are possible with the digital display. Integrated and remote type displays are available for different types of application. Water resistant construction is used conforming to IP65 protection. Switching from real time flow rate to accumulated flow is possible.
Digital air flow meter with remote sensor
Model with integrated display
Related links
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 525L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 52.5L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2W520 Series Flow Sensor Flow Sensor for Water 16L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A Series Flow Switch Flow Switch for Air 200L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 4L/min Max
