SMC PF3A Series Digital Flow Switch Flow Sensor for Air, 120L/min Min, 12000L/min Max
- RS Stock No.:
- 456-827
- Mfr. Part No.:
- PF3A712H-F20-FSN
- Brand:
- SMC
Subtotal (1 unit)*
$1,923.43
(exc. GST)
$2,115.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,923.43 |
*price indicative
- RS Stock No.:
- 456-827
- Mfr. Part No.:
- PF3A712H-F20-FSN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 120L/min | |
| Maximum Flow Rate | 12000L/min | |
| Maximum Pressure | 1.5MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61131-9 | |
| Series | PF3A | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 120L/min | ||
Maximum Flow Rate 12000L/min | ||
Maximum Pressure 1.5MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61131-9 | ||
Series PF3A | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for monitoring large flow rates in industrial compressed air systems. It offers precise measurement and advanced features for efficient system management.
Durable construction with an IP65 enclosure for protection in demanding environments
Compact design for easy installation and space-saving setups
- RS Stock No. 2810920
- Mfr. Part No. PF3A712H-F20-FS
Each
$2,250.62
- RS Stock No. 0456825
- Mfr. Part No. PF3A703H-F10-FSN
Each
$1,616.31
- RS Stock No. 0456824
- Mfr. Part No. PF2MC7501-F04-F
Each
$809.00
- RS Stock No. 0456820
- Mfr. Part No. PF2A511-F03N-2
Each
$822.41
Related links
- SMC PF3A712H Series Digital Flow Switch Flow Switch for Air 12000L/min Max
- SMC PF3A712H Series Flow Sensor Flow Sensor for Air 12000L/min Max
- SMC PF3A Series Digital Flow Switch Flow Sensor for Air 3000L/min Max
- SMC PF3A706H Series Flow Sensor Flow Sensor for Air 211.9L/min Max
- SMC Flow Switch Series Digital Flow Switch Flow Switch for Air 3000L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Switch, 10L/min Max
- SMC PF2M7 Series Digital Flow Switch Flow Switch 100L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max











