SMC PF2A721 Series Flow Sensor Flow Sensor for Air, 10L/min Min, 210L/min Max
- RS Stock No.:
- 402-824
- Mfr. Part No.:
- PF2A721-F03-67N
- Brand:
- SMC
Subtotal (1 unit)*
$1,113.40
(exc. GST)
$1,224.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,113.40 |
*price indicative
- RS Stock No.:
- 402-824
- Mfr. Part No.:
- PF2A721-F03-67N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 210L/min | |
| Housing Material | Aluminium Alloy, Polybutylene Terephthalate, Nitrile Butadiene Rubber | |
| Maximum Pressure | 1.0MPa | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Series | PF2A721 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 210L/min | ||
Housing Material Aluminium Alloy, Polybutylene Terephthalate, Nitrile Butadiene Rubber | ||
Maximum Pressure 1.0MPa | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS, UKCA | ||
Series PF2A721 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Air Flow Meter is designed to enhance your pneumatic systems with unmatched precision and reliability. Engineered with advanced materials and innovative technology, it delivers superior performance in various applications, including automation and control. The robust construction ensures durability, making it ideal for demanding environments. Offering an efficient solution, it helps streamline operations and reduce downtime, ultimately improving productivity. This product integrates seamlessly with existing systems, allowing for quick installation and hassle-free maintenance.
Designed for high-efficiency operation in a compact format
Constructed from durable materials that withstand rigorous conditions
Features advanced technology for enhanced performance and longevity
Provides exceptional reliability under varying operational demands
Ensures easy integration into existing pneumatic systems
Offers precise control for optimal process management
Reduces maintenance needs, allowing for continuous operation
Related links
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A3 Series Digital Flow Switch Flow Sensor for Air 210L/min Max
- SMC PF2A Series Flow Switch Flow Switch for Air 200L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2W704 Series Flow Sensor Flow Sensor for Water 4.5L/min Max
- SMC PF2W Series Digital Flow Switch Flow Switch for Air Gas 4L/min Max
- SMC PF2A710 Series Flow Sensor Flow Sensor for Air 10L/min Max
- SMC PF2W711 Series Flow Sensor Flow Sensor for Water 100L/min Max
