SMC PFMB7 Series Digital Flow Switch Flow Sensor for Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 285-7054
- Mfr. Part No.:
- PFMB7102-F04-B
- Brand:
- SMC
Subtotal (1 unit)*
$674.98
(exc. GST)
$742.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.98 |
*price indicative
- RS Stock No.:
- 285-7054
- Mfr. Part No.:
- PFMB7102-F04-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | PFMB7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 1000L/min | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series PFMB7 | ||
- COO (Country of Origin):
- JP
The SMC digital flow switch offers versatile flow measurement across a wide range with the PFMB model designed for air and nitrogen. Compact and space-saving, it features an integrated flow adjustment valve. Its bypass structure minimizes sensor degradation by limiting contact with moist air, ensuring accuracy is maintained over time.
Helps promote energy savings
Response time can be set based on application
Integrated flow adjustment valve
Compact and space saving
Related links
- SMC PFMB7 Series Flow Switch Flow Sensor for Gas Liquid 10L/min Min, 1000L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Sensor, 500L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Switch for Air 500L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Switch for Air 2000L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 10L/min Max
- SMC PF2MC7102 Series Flow Sensor Flow Sensor for Air 1000L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Switch, 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 10L/min Max
