Festo SFAB Series Flow Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-8220
Mfr. Part No.:
SFAB-1000U-WQ10-2SA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

10L/min

Maximum Flow Rate

1000L/min

Housing Material

Reinforced Polyamide

Connection Type

Plug

Maximum Pressure

10bar

IP Rating

IP65

Minimum Media Temperature

0°C

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL E322346, EU RoHS Directive, UK RoHS instructions, UK instructions for EMC, RCM

Series

SFAB

Current Rating

100mA

Model Number

565407

COO (Country of Origin):
BG

Festo SFAB Series Flow Sensor, 10 l/min Minimum Flow Rate, 1000 l/min Maximum Flow Rate - SFAB-1000U-WQ10-2SA-M12, Numeric Part Number: 565407


This flow sensor is a critical device designed for air flow measurement in various industrial applications. Capable of monitoring volumetric flow rates between 10 l/min and 1000 l/min, it provides accurate data under varying pressure conditions. Its robust construction with polyamide housing ensures durability, while an illuminated LCD display enhances user interaction. The flow sensor operates efficiently within a temperature range of 0°C to +50°C, making it suitable for various environments.

Features & Benefits


• Thermal measurement principle ensures high accuracy in flow rates

• 4-20 mA analogue output for seamless integration into systems

• Dual switching outputs offer flexibility for monitoring devices

• IP65 rating protects against dust and moisture ingress

• Reverse polarity protection safeguards electrical connections

• Extensive compatibility with tubing and mounting options

Applications


• Utilised in industrial automation for precise flow rate monitoring

• Integrated in pneumatic systems for compressed air

• Implemented in process control systems for nitrogen measurement

• Suitable for installations requiring high flow rate sensors

How does the thermal measurement principle improve performance?


The thermal measurement principle allows for accurate detection of flow changes, ensuring reliable data is provided even at varying flow rates. This contributes to efficient system control and monitoring.

What protection features ensure durability in harsh environments?


The IP65 rating safeguards against dust and moisture, while the robust polyamide housing offers protection from mechanical wear, making it suitable for use in challenging industrial settings.

Can it be mounted in different orientations?


Yes, the flow sensor is designed for optional mounting positions, allowing flexibility based on specific installation requirements. This versatility enhances its usability across various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy