Festo SFAB Series Flow Sensor Flow Sensor, 0L/min Min, 1000L/min Max
- RS Stock No.:
- 175-2140
- Mfr. Part No.:
- SFAB-1000U-HQ10-2SA-M12
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-2140
- Mfr. Part No.:
- SFAB-1000U-HQ10-2SA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0L/min | |
| Housing Material | Reinforced Polyamide | |
| Maximum Flow Rate | 1000L/min | |
| Connection Type | M12 | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 10V | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAB | |
| Standards/Approvals | DIN 1343, ATEX, ISO 6358, FDA, EN 60947, ISO 2533 | |
| Current Rating | 100mA | |
| Model Number | 565405 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0L/min | ||
Housing Material Reinforced Polyamide | ||
Maximum Flow Rate 1000L/min | ||
Connection Type M12 | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 10V | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAB | ||
Standards/Approvals DIN 1343, ATEX, ISO 6358, FDA, EN 60947, ISO 2533 | ||
Current Rating 100mA | ||
Model Number 565405 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Flow Controller, 0 to 10 Bar Operating Pressure Range, 10 to 1,000L/min Flow Measurement Range - SFAB-1000U-HQ10-2SA-M12
To make sure your pneumatic processes work swimmingly, install this flow controller from Festo. It tracks your system's flow rate, air volume and temperature, so you can be confident that everything's running smoothly. Keeping up with demanding airflows is no trouble for this device, as it handles rates between 10 and 1,000L/min. The versatile unit works with compressed air and nitrogen, so it's your go-to tool for flow inspection. Tracking down issues is easy with this sensor, as its backlit LCD display changes colour when your flow rate strays from the preset range.
Features & Benefits
• IP65-rated, so it's fully protected against dust and low-pressure water jets to suit harsh industrial conditions
• Simple two-button controls make for convenient range adjustment
• Mounts to walls and rails for easy installation in busy systems
• Reinforced PA housing to help limit the risk of damage from impacts
Applications
• Spray painting
• Rail industry
• Food production
Can I rotate the display on this flow controller?
Yes, the unit's display rotates up to 270°, so you can adjust it to suit the needs of your setup.
Related links
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 10L/min Max
