Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 351-278
- Mfr. Part No.:
- SFAB-1000U-WQ10-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,195.85
(exc. GST)
$1,315.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,195.85 |
*price indicative
- RS Stock No.:
- 351-278
- Mfr. Part No.:
- SFAB-1000U-WQ10-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 1000L/min | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 1MPa | |
| Maximum Supply Voltage | 15V | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM, CE, c UL us listed (OL), RoHS | |
| Series | SFAB | |
| Model Number | 8162835 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 1000L/min | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 1MPa | ||
Maximum Supply Voltage 15V | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM, CE, c UL us listed (OL), RoHS | ||
Series SFAB | ||
Model Number 8162835 | ||
- COO (Country of Origin):
- BG
The Festo flow sensor heralds a new era in precision measurement with its innovative thermal measurement principle. Designed for a multitude of gases, such as argon and nitrogen, it guarantees reliable operation within a wide measuring range. Users will appreciate the technological advancements it boasts, from an illuminated LCD for user-friendly data viewing to robust reverse polarity protection for enhanced durability. Ideal for various industrial applications, this product offers exceptional accuracy and repeatability, making it indispensable for automation solutions where precision is key.
Temperature measurement capabilities enhance versatility across different applications
A switching output with configurable options ensures flexibility in system integration
Integrated IO Link technology allows for seamless connectivity and advanced diagnostics
Robust protection classes and materials ensure high durability and resistance to environmental factors
An illuminated multi colour display offers easy visualisation of critical parameters
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 600L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.2L/min Min, 10L/min Max
