Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 0.5L/min Min, 50L/min Max

Subtotal (1 unit)*

$1,046.97

(exc. GST)

$1,151.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,046.97

*price indicative

RS Stock No.:
343-113
Mfr. Part No.:
SFAB-50U-WQ6-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

0.5L/min

Housing Material

Polyamide Reinforced

Maximum Flow Rate

50L/min

Connection Type

Plug

Maximum Pressure

1MPa

IP Rating

IP65

Minimum Media Temperature

0°C

Maximum Supply Voltage

15V

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE, c UL us listed (OL), RCM

Series

SFAB

Model Number

8162827

COO (Country of Origin):
BG
The Festo Flow sensor is engineered for precision in mass flow measurements. Designed with a thermal measuring principle, it offers exceptional accuracy and responsiveness, making it ideal for various high-performance applications. The sensor is capable of handling a broad range of flow rates, from 0.5 l/min up to 50 l/min, ensuring reliable operation across diverse environments. With robust features such as dual switching outputs and multiple analogue outputs, it caters to complex monitoring needs while conforming to stringent safety and compliance standards. Its user-friendly design includes an illuminated LCD for easy reading, making this sensor a valuable asset for both operational efficiency and technician convenience.

Equipped with a versatile IO Link protocol for enhanced communication

Integrated overload protection allows for secure and safe usage

Features a compact design, making it suitable for diverse mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy