Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 6L/min Min, 600L/min Max
- RS Stock No.:
- 342-630
- Mfr. Part No.:
- SFAB-600U-WQ10-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,200.20
(exc. GST)
$1,320.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,200.20 |
*price indicative
- RS Stock No.:
- 342-630
- Mfr. Part No.:
- SFAB-600U-WQ10-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 6L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 600L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 1MPa | |
| Maximum Supply Voltage | 15V | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | c UL us listed (OL), RoHS, CE, RCM | |
| Series | SFAB | |
| Model Number | 8162833 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 6L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 600L/min | ||
Connection Type Plug | ||
Maximum Pressure 1MPa | ||
Maximum Supply Voltage 15V | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals c UL us listed (OL), RoHS, CE, RCM | ||
Series SFAB | ||
Model Number 8162833 | ||
- COO (Country of Origin):
- BG
The Festo Advanced flow sensor is engineered to provide precise measurement and monitoring of gas and air flows, making it an essential tool in various industrial applications. With its thermal measuring principle, this device ensures reliable readings across a wide flow range, from a minimal 6 l/min to a maximum of 600 l/min. The contemporary design includes an illuminated LCD display that offers clear visibility and multi colour readouts, ensuring ease of use and interpretation. This flow sensor is not only robust but also compliant with international safety and environmental standards, providing customers with peace of mind when integrating it into their systems. Its versatility extends to support for IO Link technology, facilitating efficient communication and integration into modern automation setups.
Measuring principle employs heat loss for accurate flow detection
Robust design features durable PA reinforced housing
Offers a wide operating pressure range for varied applications
Enhanced compatibility with both analogue and digital outputs
Equipped with multiple switching functions for versatile control options
Features a comprehensive degree of protection which ensuring reliability in demanding environments
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 600L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
