Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 2L/min Min, 200L/min Max

Subtotal (1 unit)*

$1,046.97

(exc. GST)

$1,151.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,046.97

*price indicative

RS Stock No.:
343-112
Mfr. Part No.:
SFAB-200U-WQ10-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

2L/min

Housing Material

Polyamide Reinforced

Maximum Flow Rate

200L/min

Connection Type

Plug

Maximum Pressure

1MPa

Maximum Supply Voltage

15V

IP Rating

IP65

Minimum Media Temperature

0°C

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Series

SFAB

Standards/Approvals

RCM, c UL us listed (OL), CE, RoHS

Model Number

8162831

COO (Country of Origin):
BG
The Festo Flow sensor is engineered to provide precise measurements in various operational conditions, ensuring reliability and accuracy in performance. It features a thermal measuring principle, allowing for a broad measuring range of mass flow and volume, making it ideal for diverse applications. Designed with robust materials and advanced technology, this flow sensor meets stringent compliance standards including RoHS, CE, and UKCA marks, ensuring it is suitable for contemporary environmental demands. Its user-friendly interface, highlighted by an illuminated LCD display, allows for effortless monitoring and adjustments, while the versatility of its output options ensures seamless integration into existing systems.

Supports multiple output formats including 0 to 10 V and 4 to 20 mA

Equipped with both switching and analogue outputs for flexible control

Includes built in overload protection and reverse polarity safeguards

IO Link capability facilitates efficient diagnostics and firmware updates

Features a compact design with a weight of only 160 g for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy