Festo SFAB Series Flow Sensor Flow Sensor, 0L/min Min, 50L/min Max
- RS Stock No.:
- 175-2134
- Mfr. Part No.:
- SFAB-50U-HQ6-2SA-M12
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,035.90
(exc. GST)
$1,139.49
(inc. GST)
- RS Stock No.:
- 175-2134
- Mfr. Part No.:
- SFAB-50U-HQ6-2SA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | M12 | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 10V | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAB | |
| Standards/Approvals | cULus, RCM | |
| Current Rating | 100mA | |
| Model Number | 565389 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type M12 | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 10V | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAB | ||
Standards/Approvals cULus, RCM | ||
Current Rating 100mA | ||
Model Number 565389 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Flow Controller, ATEX Certified, Blue LCD Display - SFAB-50U-HQ6-2SA-M12
Monitor and control the flow rate in your pneumatic system with this flow controller from Festo. You can use it to detect leaks and test tightness in the end device, helping you manage your energy costs and maximise the efficiency of your setup. It's ATEX-certified, so is suitable for use in potentially explosive atmospheres. An illuminated blue LCD display can rotate through 270˚ to allow easy monitoring from any position. To allow you to adjust your system easily, there's an integrated flow control valve.
Features & Benefits
• IP65 rating means it's dust-tight and stands up to low-pressure water jets
• Operating temperature of 0°C to +50 °C makes it suitable for use in hot industrial environments
Applications
• Chemical processing plants
• Paint spraying facilities
• Flour mills
What do I need to consider when selecting a flow sensor?
When choosing a flow sensor, you need to consider the viscosity of the fluid being measured, the likely minimum and maximum flow rates and the system pressure. You should also think about process temperature (whether you want time measurement or totalising flow measurement), and output as a display or a signal.
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 10L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max
- Festo SFAB Series Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Sensor for Air 50 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max

