Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 1L/min Min, 50L/min Max
- RS Stock No.:
- 342-633
- Mfr. Part No.:
- SFAH-50U-Q6AR-PNLK-PNVBA-L1
- Brand:
- Festo
Subtotal (1 unit)*
$701.32
(exc. GST)
$771.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $701.32 |
*price indicative
- RS Stock No.:
- 342-633
- Mfr. Part No.:
- SFAH-50U-Q6AR-PNLK-PNVBA-L1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Nitrogen, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 22V | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAH | |
| Standards/Approvals | RoHS, c UL us listed (OL), CE, RCM | |
| Model Number | 8158426 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Nitrogen, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
IP Rating IP40 | ||
Maximum Supply Voltage 22V | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAH | ||
Standards/Approvals RoHS, c UL us listed (OL), CE, RCM | ||
Model Number 8158426 | ||
- COO (Country of Origin):
- BG
The Festo Advanced flow sensor represents a significant leap in precision and versatility, engineered to enhance measurement accuracy for various gases including argon and nitrogen. Equipped with advanced thermal measurement technology, it offers a wide operational range from 1 l/min to 50 l/min, ensuring compliance with EU directives on safety and environmental standards. The illuminated LCD display provides real time data in a variety of units, effectively streamlining user interaction. Designed with robust materials, it withstands moderate corrosion, making it ideal for demanding environments like cleanrooms and industrial settings. Its compact construction ensures easy integration into existing systems while delivering reliability and superior performance.
Dual switching output options enhance system flexibility
Single channel teach in simplifies recalibration processes
IO Link® compatibility allows for seamless connectivity
Robust build quality ensures durability under stressful conditions
Integrated overload protection safeguards against electrical faults
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.2L/min Min, 10L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.02L/min Min, 1L/min Max
