Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 6L/min Min, 600L/min Max
- RS Stock No.:
- 343-452
- Mfr. Part No.:
- SFAB-600U-HQ10-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,129.72
(exc. GST)
$1,242.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,129.72 |
*price indicative
- RS Stock No.:
- 343-452
- Mfr. Part No.:
- SFAB-600U-HQ10-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 6L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 600L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 1MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 15V | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM, c UL us listed (OL), RoHS, CE | |
| Series | SFAB | |
| Model Number | 8162832 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 6L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 600L/min | ||
Connection Type Plug | ||
Maximum Pressure 1MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 15V | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM, c UL us listed (OL), RoHS, CE | ||
Series SFAB | ||
Model Number 8162832 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor combines precision measurement with robust design, ensuring reliable readings for diverse media, including gases such as argon and nitrogen. Featuring advanced thermal measuring technology, this product excels in monitoring mass flow rates across a range from 6 l/min to 600 l/min. The dual output options analogue and switching facilitate seamless integration into existing systems. Built with durability in mind and equipped with a multi-coloured illuminated LCD, it allows for easy readability even in challenging environments, making it a versatile choice for various industrial applications.
Analogue output range supports multiple signal types
Compact design suited for H-rail or through-hole mounting
Illuminated LCD for clear visibility in low-light areas
Supports a variety of media, including compressed air and carbon dioxide
Reverse polarity protection safeguards against electrical errors
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
