Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 0.5L/min Min, 50L/min Max

Subtotal (1 unit)*

$1,035.90

(exc. GST)

$1,139.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,035.90

*price indicative

RS Stock No.:
342-628
Mfr. Part No.:
SFAB-50U-HQ6-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

0.5L/min

Maximum Flow Rate

50L/min

Housing Material

Polyamide Reinforced

Connection Type

Plug

Maximum Pressure

1MPa

Maximum Supply Voltage

15V

IP Rating

IP65

Minimum Media Temperature

0°C

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS, RCM, c UL us listed (OL)

Series

SFAB

Model Number

8162826

COO (Country of Origin):
BG
The Festo Flow sensor is engineered for precision measurement in dynamic environments, delivering exceptional accuracy and reliability. Designed to monitor mass flow, volumetric flow, and temperature, this sensor employs a cutting edge thermal measurement principle, ensuring consistent performance across varying conditions. With a robust construction that includes a reinforced PA housing, it excels in both industrial and laboratory settings. Its compatibility with various operating media, including argon and compressed air, combined with an extensive measuring range, makes it an ideal choice for modern applications requiring meticulous flow management.

Compact design facilitates easy integration into existing systems

Two selectable switching outputs enhance control flexibility

Comprehensive degree of protection (IP65) ensures durability in challenging environments

Illuminated multi colour LCD simplifies data readability

Reverse polarity protection safeguards the sensor against electrical damage

IO Link connectivity streamlines data transfer and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy