Festo SFAB Series Flow Sensor Flow Sensor for Air, 0.1L/min Min, 10L/min Max
- RS Stock No.:
- 288-8222
- Mfr. Part No.:
- SFAB-10U-WQ6-2SA-M12
- Brand:
- Festo
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,046.97
(exc. GST)
$1,151.67
(inc. GST)
- RS Stock No.:
- 288-8222
- Mfr. Part No.:
- SFAB-10U-WQ6-2SA-M12
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.1L/min | |
| Maximum Flow Rate | 10L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAB | |
| Standards/Approvals | CE mark, UL E322346, To EU EMC Directive, To UK RoHS instructions, To UK instructions for EMC, RCM trademark c UL us - Recognised (OL), CE, In accordance with EU RoHS Directive | |
| Current Rating | 120mA | |
| Model Number | 565387 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.1L/min | ||
Maximum Flow Rate 10L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAB | ||
Standards/Approvals CE mark, UL E322346, To EU EMC Directive, To UK RoHS instructions, To UK instructions for EMC, RCM trademark c UL us - Recognised (OL), CE, In accordance with EU RoHS Directive | ||
Current Rating 120mA | ||
Model Number 565387 | ||
- COO (Country of Origin):
- BG
Festo SFAB Series Flow Sensor, 10L/min Maximum Flow Rate, IP65 - SFAB-10U-WQ6-2SA-M12, Numeric Part Number:565387
Features & Benefits
• Two switchable PNP/NPN outputs support direct logic interfacing
• 4 to 20 mA analogue output enables proportional signalling to controllers
• IP65 rated reinforced polyamide housing resists ingress in washdown areas
• Operates from DC 15V to 30V with 120 mA supply current for standard systems
• Withstands operating pressures up to 10 bar for pneumatic robustness
Applications
• Ideal for flow feedback in pneumatic valve control loops
• Used with compressed-air conditioning systems for flow balancing
• Can be used for inline measurement in lab gas-supply set-ups
How is the unit electrically connected on-site?
How does the display support commissioning and checks?
What accuracy and stability can be expected during operation?
How is the sensor mounted and connected pneumatically?
What protections support electrical reliability?
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 10L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor for Air 50 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max

