Festo SFAH Series Flow Sensor Flow Sensor for Air, 0.002L/min Min, 0.1L/min Max

Subtotal (1 unit)*

$707.20

(exc. GST)

$777.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$707.20

*price indicative

RS Stock No.:
289-1443
Mfr. Part No.:
SFAH-0.1U-Q4S-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

0.002L/min

Maximum Flow Rate

0.1L/min

Housing Material

Reinforced Polyamide

Connection Type

Plug

Maximum Pressure

10bar

Minimum Media Temperature

0°C

Maximum Supply Voltage

26V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Series

SFAH

Standards/Approvals

EU EMC Directive, c UL us (OL), UK instructions for EMC, CE mark, RCM, EU RoHS Directive

Current Rating

100mA

Model Number

8058462

COO (Country of Origin):
BG

Festo SFAH Series Flow Sensor, 0.002 L/min Minimum Flow Rate, 0.1 L/min Maximum Flow Rate - SFAH-0.1U-Q4S-PNLK-PNVBA-M8, Numeric Part Number: 8058462


This flow sensor is designed for precise air flow measurement in industrial applications. With a robust PA-reinforced construction, it offers reliable reliability in measuring low flow rates from 0.002 l/min to 0.1 L/min. The device operates within a supply voltage of 22 to 26V DC and showcases impressive performance under maximum pressure ratings of 10 bar. Suitable for a diverse range of environments, this digital flow sensor ensures accurate monitoring of air flow, making it an indispensable tool for professionals in the automation and electronics sectors.

Features & Benefits


• Capable of monitoring low flow rates consistently

• Reliable operation within specified temperature ranges

• Integrates a plug connection for easy installation

• Designed to withstand pressures up to 10 bar

• Constructed from durable PA-reinforced material

• Ideal for various industrial applications requiring precise measurements

Applications


• Utilised in pneumatic systems for accurate flow control

• Employed in process automation for air flow analysis

• Applied in quality control for air processing industries

• Integrated into machinery for optimised performance monitoring

What is the minimum and maximum flow rate this device can handle?


It can accurately monitor flows starting as low as 0.002 l/min up to a maximum of 0.1 L/min, making it suitable for various applications in low-flow environments.

What type of media can this flow sensor effectively measure?


This device is specifically designed for air flow measurement, ensuring precise readings in applications involving gaseous media.

Can this device operate in challenging environmental conditions?


Yes, it can function within a temperature range of 0°C to +50°C, providing versatility for different operational environments.

What installation method does this sensor employ?


The flow sensor features a plug connection that simplifies the installation process, facilitating straightforward integration into existing systems.

How does the material composition enhance the sensor's performance?


The use of PA-reinforced material ensures durability and resistance to deformation, contributing to consistent and reliable measurements in various industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy