Filter regulators are devices used in compressed air systems to improve the performance of the system. Known also as an air filter regulator or a pressure regulator with filter, these units combine both functionalities into a single housing. Pneumatic filter regulators are used in most pneumatic air preparation for compressed air systems. While pneumatic filters and regulators can also be purchased as separate units, a regulator and filter assembly simplifies installation and saves significant space by reducing the number of piping connections required.
An air compressor filter assembly provides a two-in-one benefit by removing contaminants such as dust, oil, and moisture whilst simultaneously maintaining a constant downstream pressure. Pneumatic pressure regulators control the flow of the air to ensure that air is not wasted in the system and that output remains consistent. Integrated pneumatic filters ensure the air is clean before it travels through the system, protecting downstream components from premature wear.
The inlet and outlet ports refer to the connection from the filter regulator to the rest of the system. For most Australian industrial applications, these ports are defined by thread type and size, such as G 1/8 or 1/4 BSP
The operation of a regulator and filter assembly involves several stages of air preparation to ensure downstream equipment receives stable, contaminant-free power.
Air enters through the inlet port and is directed into the filter bowl. As the air passes through the filter element—typically ranging from 5µm to 40µm—particulates such as dust and dirt are trapped. Centrifugal action often forces moisture and oil droplets to the bowl walls, where they collect as condensate.
The cleaned air then moves to the pressure regulator section. Here, an adjustable spring-loaded diaphragm controls the outlet pressure. By turning the adjustment knob, you increase or decrease the spring tension against the diaphragm, which in turn opens or closes the valve seat to modulate downstream pressure.
To assist with monitoring, a pressure gauge port allows for the mounting of a gauge that displays the regulated outlet pressure in real-time. Safety is managed through an internal pilot relief function, which vents excess downstream pressure to the atmosphere if the system is wound back or if a pressure spike occurs.
Condensate removal is managed through the drain at the base of the bowl. You can select between different drain configurations based on your maintenance schedule:
Understanding the technical data of an air filter assembly is essential for ensuring system compatibility and longevity. Each pressure regulator and filter unit is defined by specific performance parameters that must align with your pneumatic architecture.
Selecting the correct regulator and filter is essential for achieving optimal results and efficiency in your pneumatic system. Consider these factors when choosing a unit:
The use of air filter regulator assemblies is widespread across Australian industry. These units are essential components for maintaining the reliability of automated systems and precision pneumatic tools by ensuring the air supply is both clean and stable.
In aerospace maintenance and manufacturing, pressure regulator accuracy is vital for pneumatic riveting tools and air-driven drills. Clean air prevents internal corrosion in high-cost aerospace components during assembly.
Automotive assembly lines and spray booths use an air compressor filter to remove oil and silicone that could ruin paint finishes. Regulator and filter units also ensure that pneumatic torque wrenches provide consistent fastening results.
Chemical plants require robust air preparation to operate pneumatic control valves safely. In these environments, stainless steel regulator housings are often used to resist corrosive ambient gases.
Precision electronics assembly relies on ultra-clean air to power pick-and-place machinery. A 5µm air filter is typically used to prevent microscopic dust from contaminating sensitive circuit boards.
In food production, oil-free and moisture-free air is necessary to maintain hygiene standards. Regulator and filter units used here often feature food-grade lubricants and materials to comply with strict safety regulations.
Medical facilities use pressure regulator systems to control the flow of breathable air and to power surgical tools. The filtration must be of the highest grade to ensure the removal of any bacteria or moisture from the air stream.
Dental chairs and handpieces require compact air filter units to ensure air is dry and oil-free. This protects the precision turbines in dental drills and ensures patient safety during procedures.
The pharmaceutical industry uses regulator assemblies to manage the air used in pill coating and cleanroom ventilation. Consistent pressure is required to ensure uniform product quality and adherence to strict manufacturing tolerances.
RS Australia is a trusted supplier and distributor of filter regulators and pneumatic air preparation solutions. We offer a wide range of pressure regulator and filter assemblies sourced from reputable brands like Festo, SMC, and EMERSON-AVENTICS, ensuring reliable options for every industrial application.
Beyond filter regulators, we also provide a wide array of other components for pneumatic air preparation, such as filter regulator lubricators, pneumatic filters, and pneumatic regulators, catering to all your compressed air and general tooling requirements. Whether you are looking for an air filter for a small workshop or a high-flow air compressor filter for a large-scale manufacturing plant, our range meets the high standards required for Australian work sites.
Explore our user-friendly online site for the full range of products and have them shipped to your door at your convenience. With our flexible delivery options, you can receive your regulator and filter units precisely when needed. For comprehensive details on delivery times and fees, please consult our delivery information page.
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy