SMC AW Air Filter Regulator, 5 μm, 1 in G, Automatic, 10 bar
- RS Stock No.:
- 234-4270
- Mfr. Part No.:
- AW60-F10D-B
- Brand:
- SMC
Subtotal (1 unit)*
$421.45
(exc. GST)
$463.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $421.45 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$407.62
(exc. GST)
$448.38
(inc. GST)
- RS Stock No.:
- 234-4270
- Mfr. Part No.:
- AW60-F10D-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Filter Regulator | |
| Port Size | 1 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 20L/min | |
| Series | AW | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 86.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 409.6mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 95mm | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Filter Regulator | ||
Port Size 1 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 20L/min | ||
Series AW | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 86.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 409.6mm | ||
Standards/Approvals RoHS | ||
Overall Width 95mm | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.
Modular type filter regulator
Transparent bowl guard
Available with built-in backflow mechanism
Rc, G(PF) or NPT threads
Related links
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW Air Filter Regulator 1/8 in 10 bar
- SMC AW Air Filter Regulator G 3/4 10bar
- SMC AW Air Filter Regulator 1/2 in 10 bar
- SMC AW Filter Regulator G 3/4 Manual, 10 bar
- SMC AW Filter Regulator G1 10 bar
- SMC AW Filter Regulator G 3/4 10 bar
- SMC AW Filter Regulator G 1/8 10 bar

