RS PRO Filter Regulator, 5 μm, 1/2 in G, Manual, 10 bar

Subtotal (1 unit)*

$182.99

(exc. GST)

$201.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.99

*price indicative

RS Stock No.:
235-1105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Operating Pressure

10 bar

Maximum Flow Rate

2750L/min

Series

RS PRO

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

5μm

Overall Length

171.2mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Overall Height

61.6mm

Overall Width

55mm

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

No

Pressure Setting Range

1.5 → 9 bar

COO (Country of Origin):
CN

RS PRO EA4000 Filter Regulator, 5μ, G 1/2, Manual


This range of RS PRO filter regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. This RS PRO filter/regulator with integral square pressure gauge, G 1/2 inch port thread connection and a 5 micron filtration size.

Features and Benefits


  • Flow rate 2750 L/min

  • Manual drain

  • Aluminium body with polycarbonate bowl

  • Requires clean air working medium

    Applications


    Pneumatic filters and regulators can be found in any compressed air systems, common applications are;

    Aerospace

    Automotive

    Chemical Manufacturing

    Electronics

    Food manufacturing

    Medical

    Dentistry

    Pharmaceuticals

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy