RS PRO Filter Regulator, 40 μm, 1/2 in G, Automatic, 10 bar
- RS Stock No.:
- 235-1104
- Distrelec Article No.:
- 304-05-526
- Brand:
- RS PRO
Subtotal (1 unit)*
$253.71
(exc. GST)
$279.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.71 |
*price indicative
- RS Stock No.:
- 235-1104
- Distrelec Article No.:
- 304-05-526
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 2750L/min | |
| Series | RS PRO | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 171.2mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 55mm | |
| Standards/Approvals | No | |
| Overall Height | 61.6mm | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 1.5 → 9 bar | |
| Pressure Gauge Port Thread Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 2750L/min | ||
Series RS PRO | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 171.2mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 55mm | ||
Standards/Approvals No | ||
Overall Height 61.6mm | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 1.5 → 9 bar | ||
Pressure Gauge Port Thread Standard No | ||
- COO (Country of Origin):
- CN
RS PRO EA4000 Filter Regulator, 40μ, G 1/2, Auto
This range of RS PRO filter regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. G 1/2 inch port thread connection and a 40 micron filtration size.
Features and Benefits
Requires clean air working medium
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO EA4000 Filter Regulator 1/2 in G 10 bar
- RS PRO EA4000 Filter Regulator 1/2 in G 10 bar
- RS PRO EA4000 Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Norgren B74G Filter Regulator 1/2 in G 10 bar
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-VC-A8-B
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098312
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098305
