SMC AW20 Filter Regulator, 5 μm, 1/8 in, Automatic, 1 Mpa, AW20-F01-D
- RS Stock No.:
- 631-830
- Mfr. Part No.:
- AW20-F01-D
- Brand:
- SMC
Subtotal (1 unit)*
$70.81
(exc. GST)
$77.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.81 |
*price indicative
- RS Stock No.:
- 631-830
- Mfr. Part No.:
- AW20-F01-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 1500L/min | |
| Connection Thread Standard | G | |
| Series | AW20 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AW20-F01-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 1/8 in | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 1500L/min | ||
Connection Thread Standard G | ||
Series AW20 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AW20-F01-D | ||
- COO (Country of Origin):
- JP
The SMC Modular filter regulator with a backflow function, designed to provide clean, regulated air in pneumatic systems. It combines filtration and pressure regulation in a compact unit, making it ideal for space-constrained applications. The backflow feature allows for residual pressure disposal, enhancing system safety and efficiency.
Modular type filter regulator
Optional embedded pressure gauge
Available with built in backflow mechanism
Suitable for residual pressure disposal in pneumatic lines
Related links
- SMC AW20 Filter Regulator 1/8 in 1 Mpa, AW20-F01B-D
- SMC AW20 Filter Regulator 1/8 in 1 Mpa, AW20-F01BE-D
- SMC AW20 Filter Regulator 1/8 in 1 Mpa, AW20-F01H-D
- SMC AW20 Filter/Regulator (FR) Assembly 1/8 in 1 MPa, AW20-F01C-D
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-D-X64
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-1-D
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-N02-D
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02BC-D
