Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$220.04
(exc. GST)
$242.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $220.04 |
| 5 + | $181.09 |
*price indicative
- RS Stock No.:
- 235-1102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 2750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | RS PRO | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 171.2mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Width | 55mm | |
| Overall Height | 61.6mm | |
| Pressure Gauge Port Thread Standard | No | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 1.5 → 9 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 2750L/min | ||
Maximum Operating Pressure 10 bar | ||
Series RS PRO | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Overall Length 171.2mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Width 55mm | ||
Overall Height 61.6mm | ||
Pressure Gauge Port Thread Standard No | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 1.5 → 9 bar | ||
- COO (Country of Origin):
- CN
RS PRO EA4000 Filter Regulator, 5μ, G 1/2, Semi Automatic
This range of RS PRO filter regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. This RS PRO filter/regulator with integral square pressure gauge, G 1/2 inch port thread connection and a 5 micron filtration size.
Features and Benefits
Requires clean air working medium
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO EA4000 Filter Regulator 1/2 in G 10 bar
- Norgren B72G Filter Regulator 1/4 in G 10 bar
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 10 bar, A651A0000003635
- EMERSON – AVENTICS 652 Filter Regulator 3/8 in Semi Automatic, 10 bar
- Camozzi MC Filter Regulator G 1/4 Semi Automatic MC104-D00
- EMERSON – AVENTICS 652 Filter Regulator 1/2 in Semi Automatic, 10 bar
- EMERSON – AVENTICS 651 Filter Regulator 1/4 in Semi Automatic, 10 bar
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HN
