EMERSON – ASCO 652 Air Filter Regulator, 25 μm, G 1/4, Semi Automatic, 16 bar, A652A0000003642

Subtotal (1 unit)*

$1,082.56

(exc. GST)

$1,190.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,082.56

*price indicative

RS Stock No.:
330-958
Mfr. Part No.:
A652A0000003642
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Air Filter Regulator

Port Size

G 1/4

Maximum Operating Pressure

16 bar

Maximum Flow Rate

10000L/min

Series

652

Drain Type

Semi Automatic

Filtration Size

25μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573.1:2010, CUTR, ATEX

Model Number

A652A0000003642

Bowl Material

Polycarbonate

Pressure Setting Range

0.2 → 10 bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Air preparation unit features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. It includes a shut-off valve, filter pressure regulator, and filling valve for efficient air control. The reservoir is made of durable polycarbonate, ensuring reliability in various applications.

Semi automatic

Integrated pressure gauge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy