RS PRO EC Filter Regulator, 5 μm, 1/4 in G, Manual, 10 bar

Subtotal (1 unit)*

$91.15

(exc. GST)

$100.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 23 November 2026
  • Plus 150 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.15

*price indicative

RS Stock No.:
235-1110
Distrelec Article No.:
304-02-967
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

1165L/min

Series

EC

Connection Thread Standard

No

Drain Type

Manual

Filtration Size

5μm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Pressure Setting Range

0.5 → 8.5 bar

Pressure Gauge Port Thread Standard

No

Bowl Material

Polycarbonate

COO (Country of Origin):
CN

RS PRO EC Filter Regulator, 5μ, G 1/4, Manual


This range of RS PRO filter regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO manual drain filter/regulator with G 1/4 inch port size and a 5 micron filtration size. It has adjustable pressure range of 0.5 to 8.5 bar.

Features and Benefits


  • Non relieving type

  • Flow rate of 1165 L/min

  • Maximum inlet pressure of 15 bar

  • Aluminium body and polycarbonate metal bowl guard

    Applications


    Pneumatic filters and regulators can be found in any compressed air systems, common applications are;

    Aerospace

    Automotive

    Chemical Manufacturing

    Electronics

    Food manufacturing

    Medical

    Dentistry

    Pharmaceuticals

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy