Festo MS Filter Regulator, 5 μm, G1 in, Manual, 20 bar, 8232919
- RS Stock No.:
- 793-141
- Mfr. Part No.:
- MS6-LFR-AGF-D7-C-R-M
- Brand:
- Festo
Subtotal (1 unit)*
$284.41
(exc. GST)
$312.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $284.41 |
*price indicative
- RS Stock No.:
- 793-141
- Mfr. Part No.:
- MS6-LFR-AGF-D7-C-R-M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Width | 62mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232919 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Width 62mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8232919 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is used for preparing compressed air. It combines pressure regulation and filtration functions in a single unit. It features rotary knob with detent.
6200 l/min. standard nominal flow rate
0.3 bar to 7 bar pressure regulation range
Fully automatic condensate drain
Die-cast aluminium housing
Related links
- Festo MS Filter Regulator G1 in 20 bar, 8232920
- Festo MS Filter Regulator G1 in 20 bar, 8232922
- Festo MS Filter Regulator G1 in 12 bar, 8232921
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1 in 20 bar, 8232916
- Festo MS Filter Regulator G1/2 in 20 bar, 8232887
- Festo MS Filter Regulator G3/8 in 20 bar, 8232903
- Festo MS Filter Regulator G3/8 in 20 bar, 8232904
