Festo MS6 Filter Regulator, 5 μm, 1/2 in G, Manual, 10 bar, 8175822
- RS Stock No.:
- 351-335
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-M-AG-MPA-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$259.80
(exc. GST)
$285.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.80 |
*price indicative
- RS Stock No.:
- 351-335
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-M-AG-MPA-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4750L/min | |
| Series | MS6 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 77mm | |
| Overall Width | 62mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8175822 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4750L/min | ||
Series MS6 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 77mm | ||
Overall Width 62mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8175822 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator, designed to excel in performance and reliability, plays a pivotal role in pneumatic systems. Combining advanced filtration and precise pressure regulation, it ensures optimal operation across various applications. The filter regulator is engineered to maintain a stable output pressure, effectively managing condensate and preventing contamination. With its robust construction, featuring corrosion-resistant materials, it is suitable for demanding environments, including cleanroom applications. The compact design allows for versatile installation options, whether front panel or inline, making it suitable for a wide range of setups whilst ensuring easy accessibility.
Rotary knob with detent for precise adjustment
Manually rotating condensate drain for easy maintenance
Compatible with a variety of operating mediums including compressed air and inert gases
Durable materials ensure long lasting performance and reliability
Corrosion resistance class CRC 1 protects against environmental stress
Cleanroom class compliance suitable for sensitive applications
Related links
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-BAR-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-A8-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-BAR-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098310
