Festo MS Filter Regulator, 40 μm, 1/4 in G, Manual, 10 bar, 8098258

Subtotal (1 unit)*

$143.13

(exc. GST)

$157.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.13

*price indicative

RS Stock No.:
253-9221
Distrelec Article No.:
302-64-031
Mfr. Part No.:
MS4-LFR-1/4-D6-E-P-M-AG-BAR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

1700L/min

Maximum Operating Pressure

10 bar

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Model Number

8098258

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.3 → 7 bar

COO (Country of Origin):
HU

Festo Filter Regulator, 1 to 10 Bar Operating Pressure, Front Panel Mouting - MS4-LFR-1/4-D6-E-P-M-AG-BAR-B


Cover all the bases of pneumatic air preparation with this filter regulator from Festo. Simply use its rotary knob to set your pressure and the unit does the rest for you by providing a consistent supply of contaminant-free compressed air. There's minimal chance of it faltering under pressure, thanks to the device's exhaust function that releases excess build-up of air. For quick-as-a-flash installation, the unit's modular design lets you easily combine it with other components from Festo's MS range. This also keeps your pneumatic circuit up and running, as it's unlikely you'll need to disassemble parts during setup.

Features & Benefits


• PA-reinforced housing that resists corrosion and abrasion, for compatibility with humid and harsh operating conditions

• Tamper-proof, as you have the option to lock its rotary knob

• Suitable for demanding networks, thanks to a wide operating pressure range between 1 and 10 bar

Applications


• Automotive manufacturing

• Pumps and compressors

• Construction equipment

• Hospitals and health centres

Does this air-preparation unit come with a pressure gauge?


Yes, this unit comes with a pressure gauge, so it's all set for you to use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy