Festo MS Filter Regulator, 5 μm, 1/4 in G, Manual, 10 bar, 8098257
- RS Stock No.:
- 253-9216
- Distrelec Article No.:
- 302-82-829
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-AG-BAR-B
- Brand:
- Festo
Subtotal (1 unit)*
$158.61
(exc. GST)
$174.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.61 |
*price indicative
- RS Stock No.:
- 253-9216
- Distrelec Article No.:
- 302-82-829
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-AG-BAR-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8098257 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8098257 | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 10 Bar Maximum Pressure, 1500L/min Flow Rate - MS4-LFR-1/4-D6-C-P-M-AG-BAR-B
Want to turn your system's performance dial to 'maximum'? Reach for this versatile filter regulator from Festo. Combining the features of a pneumatic filter and regulator into a single unit, the space-saving device gives you close control over airflow, helping you get consistent pressure with minimal air wastage. Thanks to this two-in-one functionality, you can say goodbye to complex piping and hello to simple installation. The product comes with a 5μm filter but accepts types up to 40μm. This lets you choose a filtration grade so you'll always have the moisture and contaminant-free supply you need for your compressed-air applications.
Features & Benefits
• Integrated pressure gauge helps you regulate system pressures between 0.3 and 7 bar
• Secondary exhaust serves as backup to safely relieve pressure build-ups
• Manual condensate drain provides easy way of draining moisture from your supply
• Works with media between -5°C and +50°C, for versatility
Applications
• Aerospace engineering
• Automotive manufacture
• Medical devices
• Pharmaceutical production
How robust is this filter regulator?
Thanks to its reinforced PA housing, you can trust this filter regulator is robust enough for use in proximity to pressurised pneumatic processes.
Related links
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098258
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098265
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098300
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098259
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-BAR-F1A-B
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098254
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098304
