Festo MS Filter Regulator, 40 μm, 1/2 in G, Manual, 10 bar, 8098307
- RS Stock No.:
- 253-9237
- Distrelec Article No.:
- 302-82-838
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-M-AG-MPA-B
- Brand:
- Festo
Subtotal (1 unit)*
$189.56
(exc. GST)
$208.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.56 |
*price indicative
- RS Stock No.:
- 253-9237
- Distrelec Article No.:
- 302-82-838
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-M-AG-MPA-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8098307 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8098307 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, Rotary Knob Operation, 0.3 to 7 Bar Regulation Range - MS6-LFR-1/2-D6-E-P-M-AG-MPA-B
Let this filter regulator from Festo handle the pressure of your fluctuating air supply. With help from the direct-control piston, it supplies a constant output to power your equipment safely and efficiently. The air pressure is adjustable with just a simple twist of the rotary knob. The gauge on the front takes the guesswork out of setting the right level for your application. To ensure your air supply stays clean as a whistle, a 40 μm filter and manual drain are connected to the bottom of the regulator unit. Standard ports on each side of the body mean you can mount it inline and if you add brackets (202-1873), you can connect it to existing MS series devices without the hassle of tubing.
Features & Benefits
• Lockable knob to prevent accidental turning
• Compatible with inert gas systems, for use with specialist equipment
• Made from thermoplastic and reinforced polyamide, so you can be sure it's strong and durable
Applications
• Packing equipment
• Food processing
• Automotive industry
• Chemical manufacturing
• Assembly lines
What air pressures can this filter regulator operate with?
This versatile filter regulator is suitable for operating pressures between 1 and 10 bar and has a regulation range between 0.3 and 7 bar.
Related links
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098310
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098305
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098254
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098304
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098265
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098300
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098256
