Festo MS6 Filter Regulator, 5 μm, 1/2 in G, Manual, 10 bar, 8175823

Subtotal (1 unit)*

$259.80

(exc. GST)

$285.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.80

*price indicative

RS Stock No.:
343-895
Mfr. Part No.:
MS6-LFR-1/2-D6-C-P-M-AG-BAR-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

4750L/min

Maximum Operating Pressure

10 bar

Series

MS6

Drain Type

Manual

Filtration Size

5μm

Overall Length

309.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Overall Height

77mm

Overall Width

62mm

Model Number

8175823

COO (Country of Origin):
HU
The Festo Filter Regulator is designed for precision control in compressed air applications, ensuring optimal performance and reliability. The innovative design includes a pressure gauge and a manually operated condensate drain, making it ideal for monitoring and maintaining air quality. With its robust construction and user-friendly features, it is perfect for environments demanding consistent pressure regulation. Its versatility allows for different mounting options and compatibility with various media, enhancing its practicality across multiple industrial settings.

Equipped with a pressure gauge for easy pressure monitoring

Designed with a manually rotating condensate drain for user convenience

Constructed from durable materials to withstand rigorous operational demands

Offers secondary venting and return flow functionality for enhanced efficiency

Compact size optimises space in any installation

Compatible with inert gases, broadening its application range

Corrosion resistance class CRC 1 ensures longevity in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy