Festo LFR Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 192391

Subtotal (1 unit)*

$930.63

(exc. GST)

$1,023.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$930.63

*price indicative

RS Stock No.:
289-1693
Mfr. Part No.:
LFR-1/2-D-7-O-DI-MAXI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Flow Rate

7600L/min

Maximum Operating Pressure

12 bar

Series

LFR

Drain Type

Automatic

Filtration Size

40μm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.5 → 7 bar

Model Number

192391

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo Filter regulator is designed for high performance applications, offering precise pressure regulation and efficient filtration. Ideal for industrial automation, this product ensures reliable operation and optimal air quality.

Actuator lock with rotary knob for easy adjustments

Fully automatic condensate drain for maintenance convenience

Metal bowl guard for protection and durability

Corrosion resistance class 2

Moderate corrosion environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy