Festo G 1/4 Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 185740
- RS Stock No.:
- 202-9241
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KC-A
- Brand:
- Festo
Subtotal (1 unit)*
$828.79
(exc. GST)
$911.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $828.79 |
*price indicative
- RS Stock No.:
- 202-9241
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KC-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 3150L/min | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 250mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 114mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Height | 272mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 185740 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 3150L/min | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 250mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 114mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Height 272mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 185740 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series D Filter Regulator, 12 bar Maximum Operating Pressure, G 1/2 Port Connection - LFR-1/2-D-MIDI-KC-A, Numeric Part Number: 185740
This filter regulator is designed for optimal performance in pneumatic systems. It features a G 1/2 port connection and operates efficiently under a maximum pressure of 12 bar. The robust construction includes a polycarbonate bowl to ensure durability while providing reliable filtration for compressed air and inert gases.
Features & Benefits
• Automatic drain functionality maintains clean operation without manual intervention
• Adjustable pressure regulation from 2 bar to 12 bar enhances system control
• Integrated pressure gauge allows for real-time monitoring of system pressure
• 40 μm filtration size effectively removes contaminants to safeguard downstream equipment
• Maximum ambient temperature of +60°C ensures suitability for various environments
• Metal bowl guard provides additional protection against damage for the bowl assembly
Applications
• Used for pressure control in automated production lines
• Ideal for maintaining air quality in industrial pneumatic systems
• Utilised in requiring precise air filtration such as robotics
• Employed in environments where automatic condensate removal is essential
How does the automatic drain feature enhance operational efficiency?
The automatic drain system reduces downtime by eliminating the need for manual draining, allowing continuous operation and maintenance of optimal airflow and filtration.
What environmental conditions can this regulator withstand?
It operates efficiently within an ambient temperature range of -10°C to +60°C, making it suitable for various industrial applications while ensuring consistent performance.
What kind of monitoring does the integrated pressure gauge provide?
The pressure gauge enables users to accurately monitor operating pressures, facilitating timely adjustments and ensuring the system operates within optimal parameters.
Related links
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 185736
- Festo G 1/4 Filter Regulator 1/2 in G 16 bar, 185739
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 185824
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 185788
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 185728
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 185776
- Festo G 1/8 Filter Regulator 1/2 in G 12 bar, 185752
- Festo LFR Filter Regulator 1/2 in G 12 bar, 159585
