Festo LFR Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 162698

Subtotal (1 unit)*

$554.53

(exc. GST)

$609.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.53

*price indicative

RS Stock No.:
202-4270
Mfr. Part No.:
LFR-1/2-D-O-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Maximum Flow Rate

3400L/min

Series

LFR

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

Prepared For G1/4

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.5 → 12 bar

Pressure Gauge Port Thread Standard

G

Model Number

162698

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo series D is a 1/2 port connection filter regulator with metal bowl guard. It has 5 μm degree of filtration with automatic condensate drain. It has rotary knob with lock.

MIDI(55mm) pneumatic connector

Assembly position - vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy