Festo MS6 Filter Regulator, 1/8 in G, 10 bar, 8130911
- RS Stock No.:
- 343-649
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-VC-A8-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$464.18
(exc. GST)
$510.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.18 |
*price indicative
- RS Stock No.:
- 343-649
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-VC-A8-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4750L/min | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 124mm | |
| Model Number | 8130911 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4750L/min | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 124mm | ||
Model Number 8130911 | ||
- COO (Country of Origin):
- HU
The Festo Innovative Service Unit delivers precise control and efficiency for pneumatic applications. Engineered for optimal performance, it excels in managing compressed air with reliability and accuracy. Its sleek design allows for vertical mounting, catering to diverse installation needs while ensuring easy integration into existing systems. The unit supports varying pressure levels and boasts a high standard nominal flow rate, making it a robust choice for professionals seeking dependable solutions. Crafted with compatibility in mind, this service unit focuses on delivering a hassle-free operation within a range of environmental conditions. Its RoHS-compliance further enhances its appeal, aligning with modern sustainability standards.
Robust construction designed for in line installation
Vertical mounting with adjustable positioning to suit space constraints
High nominal flow rates for efficient air management
Compatibility with diverse operating mediums, optimising versatility
Low corrosion resistance class to enhance longevity
Built in preparedness for pressure gauge integration
Able to operate effectively within specified temperature ranges
Related links
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-VC-A8-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-VC-A8-WPE-B
