Festo MS6 Filter Regulator, 10 bar, 8098369
- RS Stock No.:
- 342-548
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$409.34
(exc. GST)
$450.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.34 |
*price indicative
- RS Stock No.:
- 342-548
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Overall Width | 124mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8098369 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Overall Width 124mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8098369 | ||
- COO (Country of Origin):
- HU
The Festo Versatile service unit from the MS series is designed to perform efficiently in demanding environments. Built for vertical mounting and equipped with a pressure gauge, this unit operates seamlessly between 0.1 MPa and 1 MPa, ensuring precision in pressure control. The robust design supports nominal flow rates of up to 5,300 l/min, making it suitable for various applications that require substantial air volume. Additionally, the unit boasts low corrosion resistance, protecting critical components even in less than ideal conditions, ensuring longevity and reliability of performance.
Optimised for vertical installation to suit diverse setups
Advanced pressure gauge for real time monitoring
High standard nominal flow rate enhances system efficiency
Versatile operating medium compatibility ensures extensive use
Structures designed for both in line placement and bracket mounting
Meets RoHS compliance for assurance in material safety
Low corrosion resistance class to withstand environmental stresses
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
