Festo MS6 Filter Regulator, 10 bar, 8098364

Subtotal (1 unit)*

$480.96

(exc. GST)

$529.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.96

*price indicative

RS Stock No.:
345-011
Mfr. Part No.:
MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Flow Rate

5300L/min

Maximum Operating Pressure

10 bar

Series

MS6

Overall Length

309.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Width

124mm

Overall Height

99.9mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Model Number

8098364

COO (Country of Origin):
HU
The Festo Service Unit is a versatile service unit designed to ensure optimal performance in compressed air applications. This compact and efficient unit offers an array of features suited for various industrial environments, promising reliability and precision. Built for a range of mounting positions, it excels in vertical installations while maintaining compatibility with a variety of pressure systems. Equipped with an analog pressure gauge, the unit provides clear, real-time insights into operating conditions, promoting seamless monitoring and control. Its robust construction ensures durability in demanding settings, making it an essential component for professionals seeking to enhance their operational efficiency.

Designed for vertical mounting with minimal positional constraints

Incorporates an analog pressure gauge for straightforward, visual pressure readings

Offers an extensive operating pressure range to accommodate diverse applications

Boasts a high standard nominal flow rate, ensuring rapid exhaust performance

Compatible with compressed air according to ISO standards for utmost reliability

Constructed from RoHS compliant materials to meet environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy