Festo MS6 Filter Regulator, 10 bar, 8098365
- RS Stock No.:
- 343-892
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$409.34
(exc. GST)
$450.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.34 |
*price indicative
- RS Stock No.:
- 343-892
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 124mm | |
| Overall Height | 99.9mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8098365 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 124mm | ||
Overall Height 99.9mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8098365 | ||
- COO (Country of Origin):
- HU
The Festo Service unit stands out for its robust design and versatility in various pneumatic applications. Engineered with precision, it ensures optimal performance while maintaining low operational stress, thanks to its low corrosion resistance class. With a compact size and a mounting position adjustable within +/-5°, it seamlessly integrates into existing systems. The unit is compatible with both analogue pressure gauges and digital displays, providing real-time, reliable data on operating pressure. It caters to a wide pressure range, making it an essential choice for industries deploying compressed air systems.
Designed for vertical mounting, allowing flexible installation options
Equipped with a RoHS compliant manufacturing process for better environmental sustainability
Compatible with a variety of mounting accessories to enhance functionality
Features a corrosion resistance class, ensuring durability in demanding environments
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
