Festo MS6 Filter Regulator, 1/8 in G, 10 bar, 8130912
- RS Stock No.:
- 345-036
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-A8-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$392.61
(exc. GST)
$431.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.61 |
*price indicative
- RS Stock No.:
- 345-036
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-A8-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Height | 99.9mm | |
| Overall Width | 124mm | |
| Model Number | 8130912 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4750L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Height 99.9mm | ||
Overall Width 124mm | ||
Model Number 8130912 | ||
- COO (Country of Origin):
- HU
The Festo Service Unit is innovative unit redefines efficiency and reliability in fluid control systems, making it an indispensable addition to your pneumatic applications. Designed to excel in vertical installations, it features a robust construction suitable for various environments with operating temperatures ranging from -5°C to 50°C. With an impressive standard nominal flow rate, this unit effectively manages both pressure and exhaust, ensuring optimal performance in diverse operational settings. Built for compatibility with compressed air as outlined in ISO 8573-1:2010, its corrosion resistance and RoHS compliance further emphasize its commitment to high-quality engineering. The compact dimensions and lightweight design enhance its versatility, making it perfect for modern setups where space is at a premium.
Designed for vertical mounting to maximise space efficiency
Includes preparation for G1 by 8 pressure gauges or displays for enhanced monitoring
Accommodates a standard nominal flow rate boasting impressive performance attributes
Constructed to operate effectively under a wide range of pressures
Features low corrosion resistance class for increased durability
Complies with RoHS legislation for materials safety and environmental responsibility
Configured for various mounting options, including in line installation
Related links
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-VC-A8-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-VC-A8-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-MPA-WPE-B
