Festo MS6 Filter Regulator, 10 bar, 8098367

Subtotal (1 unit)*

$480.96

(exc. GST)

$529.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.96

*price indicative

RS Stock No.:
342-549
Mfr. Part No.:
MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

5300L/min

Series

MS6

Overall Length

309.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Overall Width

124mm

Overall Height

99.9mm

Model Number

8098367

COO (Country of Origin):
HU
The Festo Robust service unit is designed to seamlessly integrate with various systems, ensuring optimal performance. Featuring a vertical mounting position with precise compatibility, it offers reliable pressure management, making it essential for a range of applications. The innovative design allows for easy installation while maintaining a standard nominal flow rate that supports high efficiency operations. With materials compliant to RoHS standards, this product reflects a commitment to quality and safety, ensuring it meets the highest industry demands. Perfect for use within compressed air systems, it enhances functional reliability and operational consistency in any automated environment.

Vertical mounting adaptability aids in space efficient installation

High nominal flow rates support increased throughput

Designed for compatibility with various compressed air mediums

Low corrosion stress level for longevity and durability

Multi functional mounting options enhance versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy