Festo MS6 Filter Regulator, 1/8 in G, 10 bar, 8176532

Subtotal (1 unit)*

$475.73

(exc. GST)

$523.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$475.73

*price indicative

RS Stock No.:
342-546
Mfr. Part No.:
MS6-EM1FR-1/2-D6-E-P-M-A8-WP-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/8 in G

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

5300L/min

Series

MS6

Overall Length

309.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Height

99.9mm

Overall Width

124mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Model Number

8176532

COO (Country of Origin):
HU
The Festo Service unit is designed for high performance applications in compressed air systems. With a robust vertical mounting position and a wide operational temperature range, it excels in diverse environments. This unit is engineered to ensure reliable pressure control, boasting both analogue and digital pressure display readiness. Its exceptional flow rates make it a perfect fit for demanding industrial needs, guaranteeing efficient and precise operation while ensuring compliance with stringent industry standards.

Constructed for in line installation with mounting brackets and accessories

Compatible with compressed air to ISO 8573 1:2010 offering high quality performance

RoHS compliant materials ensure environmental responsibility

Designed to withstand low corrosion stress enhancing durability

Tolerates a vast temperature range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy