Festo MS4 Filter Regulator, 5 μm, 1/4 in G, Manual, 10 bar, 8175803
- RS Stock No.:
- 342-148
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-A8-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$190.22
(exc. GST)
$209.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.22 |
*price indicative
- RS Stock No.:
- 342-148
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-A8-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | MS4 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 218.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 57mm | |
| Overall Height | 40.2mm | |
| Model Number | 8175803 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Series MS4 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 218.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 57mm | ||
Overall Height 40.2mm | ||
Model Number 8175803 | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator combines precision control with reliable performance, catering specifically to the needs of pneumatic systems. Engineered with a rotary knob actuator for seamless operation, it boasts a construction that enhances durability while ensuring ease of use. The vertical mounting design allows for flexible installations in varied environments, making it an ideal choice for operators seeking efficiency and adaptability. Its advanced features include a condensate drain and built in secondary venting, optimising functionality for demanding applications.
Rotary knob design featuring a detent allows precise adjustments
Manually rotating condensate drain simplifies maintenance
Designed without a pressure gauge for a streamlined look
Sensitive output pressure control ensures stable operation
Constructed with a corrosion resistance class of CRC 1 which ensuring longevity
Compliant with RoHS regulations for environmentally friendly manufacturing
Materials selected for robustness include high alloy stainless steel and reinforced PA
Related links
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-A8-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-A8-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-BAR-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-A8-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-A8-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-AG-BAR-F1A-B
