Festo MS6 Filter Regulator, 5 μm, 1/2 in G, Automatic, Manual, 10 bar, 8098303
- RS Stock No.:
- 343-202
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-VC-A8-B
- Brand:
- Festo
Subtotal (1 unit)*
$237.80
(exc. GST)
$261.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.80 |
*price indicative
- RS Stock No.:
- 343-202
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-VC-A8-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4750L/min | |
| Series | MS6 | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 77mm | |
| Overall Width | 62mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8098303 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4750L/min | ||
Series MS6 | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 77mm | ||
Overall Width 62mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8098303 | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is designed to deliver reliable performance in compressed air systems. Engineered for optimal functionality, it combines efficient filtration with precise pressure regulation, ensuring that your machinery operates smoothly and effectively. The direct-acting piston regulator not only maintains consistent output pressure, but also features a fully automatic condensate drain, making maintenance tasks simpler and more efficient. With robust construction and a range of specifications, this unit is ideal for various industrial environments where air quality and pressure consistency are paramount.
Fully automatic condensate drain ensures hassle free operation
Directly actuated piston regulation minimises pressure fluctuations
Vertical mounting capability allows for versatile installation
Constructed with high quality materials for enhanced durability
Designed for precise pressure control and efficient airflow
Low corrosion stress classification ensures long lasting performance
Related links
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-VC-A8-B
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098263
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-A8-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-A8-F1A-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-VC-A8-WPE-B
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098309
- Festo G 3/4 Filter Regulator 1/2 in G 10 bar, 8098302
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-BAR-F1A-B
