Festo MS4 Filter Regulator, 5 μm, 1/4 in G, Manual, 10 bar, 8098260
- RS Stock No.:
- 342-910
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-A8-B
- Brand:
- Festo
Subtotal (1 unit)*
$119.81
(exc. GST)
$131.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.81 |
*price indicative
- RS Stock No.:
- 342-910
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-A8-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | MS4 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 218.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 40.2mm | |
| Overall Width | 57mm | |
| Model Number | 8098260 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Series MS4 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 218.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 40.2mm | ||
Overall Width 57mm | ||
Model Number 8098260 | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is engineered for optimal performance in controlling air quality and pressure. Designed to meet rigorous standards, it ensures stable output pressure, effectively filtering particles down to 5 microns. Its versatile features, including a manually operated condensate drain and a rotary knob with detent, provide ease of use and reliability in various environments. With a robust construction suitable for ambient and media temperatures ranging from -5 °C to 50 °C, the unit meets the needs of dynamic industrial applications while offering low corrosion stress and compliance with the latest environmental standards. This filter regulator's compact and lightweight design makes it an ideal choice for front panel or in-line installations, promising adaptability across multiple settings.
Rotary knob with detent allows for precise adjustments
Manually rotating condensate drain simplifies maintenance
Directly actuated piston regulator ensures quick response to pressure changes
Secondary venting function enhances operational safety
Robust materials like PA-reinforced housing ensure durability
Integrated pressure gauge compatibility allows for easy monitoring and management
Related links
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-A8-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-A8-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-A8-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-BAR-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-A8-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-M-A8-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-M-A8-WP-F1A-B
