Festo MS6 Filter Regulator, 40 μm, 1/2 in G, Manual, 10 bar, 8098311

Subtotal (1 unit)*

$160.56

(exc. GST)

$176.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.56

*price indicative

RS Stock No.:
351-287
Mfr. Part No.:
MS6-LFR-1/2-D6-E-P-M-A8-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

5300L/min

Maximum Operating Pressure

10 bar

Series

MS6

Drain Type

Manual

Filtration Size

40μm

Overall Length

309.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Width

62mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Overall Height

77mm

Model Number

8098311

COO (Country of Origin):
HU
The Festo Filter Regulator is designed for precision control in pneumatic applications, featuring a robust construction that ensures reliability and performance. The unit integrates advanced technology with user-friendly functions, making it ideal for both industrial and cleanroom environments. With a maximum operating pressure range of 0.1 to 1 MPa, it effectively maintains output pressure while allowing for efficient condensate management. The carefully engineered design includes a manual condensate drain and a variety of connection options, catering to diverse installation requirements. It's suitable for use with compressed air or inert gases, ensuring compatibility with various systems. This exceptional product supports smooth operation while contributing to a reduced maintenance workload.

Equipped with a directly actuated piston regulator for consistent output pressure

User friendly rotary knob with a detent for easy adjustments

Prepared for both analog and digital pressure gauge options

Offers secondary venting and return flow functions for enhanced process control

Designed for vertical mounting accommodating restricted spaces effectively

Constructed from materials ensuring low corrosion stress over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy