Festo MS6 Filter Regulator, 40 μm, 1/2 in G, Manual, 10 bar, 8175821

Subtotal (1 unit)*

$235.69

(exc. GST)

$259.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.69

*price indicative

RS Stock No.:
342-551
Mfr. Part No.:
MS6-LFR-1/2-D6-E-P-M-A8-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

5300L/min

Series

MS6

Drain Type

Manual

Filtration Size

40μm

Overall Length

309.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Height

77mm

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Overall Width

62mm

Model Number

8175821

COO (Country of Origin):
HU
The Festo Filter regulator is designed to deliver reliable and efficient air management, ensuring optimal performance in pneumatic systems. Engineered with precision, it combines robust construction with advanced features, making it an ideal choice for modern industrial applications. This product boasts a direct acting piston regulator with a rotary knob for precise adjustments, enhancing usability in various settings, including those requiring high filtration standards. Its versatility lends itself to compatibility with both compressed air and inert gases, while maintaining a seamless operation in stringent environments.

Compact size facilitates easy installation in tight spaces

Rotary knob actuator allows for quick and precise setting adjustments

Manually rotating condensate drain enhances maintenance efficiency

Prepared for both analogue and digital pressure gauge integration

Suitable for cleanroom environments per ISO standards which ensuring top tier air purity

Low corrosion class provides durability in challenging conditions

Wide operating pressure range caters to various application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy