Festo MS6 Filter Regulator, 5 μm, 1/2 in G, Manual, 10 bar, 8175824

Subtotal (1 unit)*

$235.69

(exc. GST)

$259.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.69

*price indicative

RS Stock No.:
343-377
Mfr. Part No.:
MS6-LFR-1/2-D6-C-P-M-A8-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

4750L/min

Series

MS6

Drain Type

Manual

Filtration Size

5μm

Overall Length

309.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Width

62mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Overall Height

77mm

Model Number

8175824

COO (Country of Origin):
HU
The Festo Filter regulator combines innovation with functionality, designed to optimise performance in compressed air systems. The robust construction features a manually rotating condensate drain, ensuring efficient operation while maintaining a compact footprint. With an impressive filtration grade of 5 μm, this device guarantees the purity of compressed air, benefiting a variety of applications, including sensitive environments. Its rotary knob allows for precise pressure regulation, while the built-in secondary venting ensures excellent control over output pressures. This filter regulator stands out with its corrosion-resistant materials and compliance with stringent standards, making it an ideal choice for demanding situations.

Offers accurate and stable output pressure control

Manually rotating condensate drain for maintenance ease

Compact design suitable for limited installation spaces

Built for compatibility with compressed air and inert gases

Constructed from materials ensuring low corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy