Festo MS6 Filter Regulator, 40 μm, 1/2 in G, Manual, 10 bar, 8175819
- RS Stock No.:
- 343-682
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$259.80
(exc. GST)
$285.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.80 |
*price indicative
- RS Stock No.:
- 343-682
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS6 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 62mm | |
| Overall Height | 77mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8175819 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS6 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 62mm | ||
Overall Height 77mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8175819 | ||
- COO (Country of Origin):
- HU
The Festo Innovative Filter Regulator combines functionality and efficiency, optimising your compressed air distribution. Designed for a variety of applications, it ensures a consistent operating pressure while maintaining high standards of performance in filtration. The integrated pressure gauge allows users to monitor pressure levels easily, while its robust construction guarantees durability in challenging environments. This unit not only regulates pressure but also expertly handles condensate with a manually rotating drain, making it an indispensable tool for numerous industrial settings. With capabilities suited for cleanrooms and specialist battery production, this filter regulator stands out for its versatility and reliability.
Compact design ensures space saving installation
Rotary knob with detent allows for precise pressure adjustments
Compatibility with a range of operating mediums significantly enhances versatility
Low corrosion stress classification guarantees longevity in diverse operating environments
Crafted from high quality materials for superior durability and reduced maintenance needs
Secondary venting function improves safety during operation
Related links
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-BAR-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-BAR-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
