Festo MS6 Filter Regulator, 40 μm, 1/2 in G, Automatic, Manual, 10 bar, 8098306
- RS Stock No.:
- 342-552
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-VC-A8-B
- Brand:
- Festo
Subtotal (1 unit)*
$237.80
(exc. GST)
$261.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.80 |
*price indicative
- RS Stock No.:
- 342-552
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-VC-A8-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS6 | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 40μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 77mm | |
| Overall Width | 62mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8098306 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS6 | ||
Drain Type Automatic, Manual | ||
Filtration Size 40μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 77mm | ||
Overall Width 62mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8098306 | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator combines reliability with advanced engineering, designed to maintain constant output pressure in pneumatic systems. Its compact size and innovative features make it ideal for a range of industrial applications where consistent performance is critical. With robust construction, this unit not only filters impurities but also efficiently manages condensate with full automation. The versatile installation options add to its appeal, allowing adaptation to various mounting configurations. Whether you need a dependable component for clean compressed air or inert gases, this filter regulator meets high standards for performance and safety, tailored for demanding environments.
Equipped with automatic condensate drain for efficient operation
Designed with a user friendly rotary knob for easy adjustments
Robust construction ensures long term reliability under varying conditions
Compatible with a wide range of operating mediums boosting versatility
Incorporates secondary venting for enhanced pressure regulation
Related links
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-VC-A8-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-F1A-B
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098305
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-BAR-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-A8-B
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 10 bar, 595910
