Festo MS6 Filter Regulator, 40 μm, 1/2 in G, Manual, 10 bar, 8175820
- RS Stock No.:
- 351-573
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-M-AG-BAR-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$259.80
(exc. GST)
$285.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.80 |
*price indicative
- RS Stock No.:
- 351-573
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-M-AG-BAR-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS6 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 77mm | |
| Overall Width | 62mm | |
| Model Number | 8175820 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS6 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 77mm | ||
Overall Width 62mm | ||
Model Number 8175820 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is an essential component designed for applications requiring precise pressure control and filtration. With its compact size and robust construction, it ensures reliability and efficiency in maintaining optimal operating conditions. Ideal for pneumatic systems, it features a manually rotating drain for easy condensate removal and a pressure gauge that allows for clear visual monitoring. The innovative design, which includes a piston regulator, enables consistent output pressure and includes secondary venting for added safety. Whether it's used in machinery or cleanroom environments, this unit is engineered to facilitate high-performance operations under demanding conditions.
Optimised for vertical mounting to suit diverse installation needs
Built with corrosion resistant materials for durability in various environments
Includes a high quality pressure gauge for real time performance monitoring
Designed to handle a wide range of operating temperatures for flexibility
Compliant with RoHS ensuring environmental safety and responsibility
Related links
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-BAR-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-MPA-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-AG-BAR-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-B
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098304
